text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH8012LK3-13

80V 50A 16mΩ N-ch TO-252 (DPAK)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH8012LK3-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 2.6W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 4.9ns
Turn-off Delay Time: 16.5ns
Rise Time: 3.8ns
Fall Time: 3.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.3V
Input Capacitance: 1949pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
10,000
$0.395
12,500+
$0.39
Product Variant Information section