Référence fabricant
TN0620N3-G
TN0620 Series 200 V 250 mA N-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Bag Style d'emballage :TO-92 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip TN0620N3-G - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 111842 /Location Change***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 08 October 2025 (date code: 2541)Revision History: March 26, 2025: Issued initial notification. September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on October 08, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025
Statut du produit:
Microchip TN0620N3-G - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 1W |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 250mA |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 8ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V |
| Technology: | DMOS |
| Input Capacitance: | 110pF |
| Style d'emballage : | TO-92 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1000 par Bag
Style d'emballage :
TO-92
Méthode de montage :
Through Hole