
Manufacturer Part #
BC856B,215
BC856 Series 65V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC856B,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC856B,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.008
12,000
$0.0077
30,000
$0.0075
75,000
$0.0074
120,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount