text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393254-4

W91 Series 2 A 277 VAC 1 Pole Black Toggle Magnetic Hydraulic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393254-4 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 2A
Type: Magnetic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1008
Multiple Of:
24
Total
$66,679.20
USD
Quantity
Unit Price
24+
$66.15
Product Variant Information section