text.skipToContent text.skipToNavigation

Manufacturer Part #

2D20UM

2D Series 2 Pole 20 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D20UM - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 20A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.99
USD
Quantity
Unit Price
1
$38.99
3
$38.38
5
$38.10
10
$37.72
20+
$37.13
Product Variant Information section