text.skipToContent text.skipToNavigation

Manufacturer Part #

021502.5MXP

215 Series Time Lag 250V 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Littelfuse 021502.5MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Resistance: 0.0386Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 22.29A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$133.00
USD
Quantity
Unit Price
200
$0.133
3,000
$0.131
5,000
$0.13
15,000
$0.127
25,000+
$0.125
Product Variant Information section