Manufacturer Part #
BK-AGC-3-4-R
AGC Series Fast-Acting 250 VAC 0.75 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK-AGC-3-4-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.75A |
| Resistance: | 0.312Ω |
| Interrupting Rating: | 35A |
| Typical Melting I2t (A2sec): | 0.815A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.123
500
$0.121
1,500
$0.119
5,000
$0.117
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount