Manufacturer Part #
ESDA17P100-1U2M
ESDA Series 4.8 kW 17 V Uni-Directional High Power TVS ESD Protection Diode - QFN-1610
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:UQFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1741 | ||||||||||
Product Specification Section
STMicroelectronics ESDA17P100-1U2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDA17P100-1U2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 30V |
| Breakdown Voltage-Min: | 15.7V |
| Standoff Voltage: | 15V |
| Capacitance: | 1200pF |
| Operating Temp Range: | -55°C to +150°C |
| Leakage Current: | 0.2µA |
| Peak Output Current: | 160A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UQFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000
$0.104
25,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UQFN-6
Mounting Method:
Surface Mount