Manufacturer Part #
SP0506BAATG
SP050xBA Series 8.5 V 30 pF 6 Ch. Uni-Directional TVS Avalanche Diode-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Littelfuse SP0506BAATG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
02/07/2025 Details and Download
Part Status:
Active
Active
Littelfuse SP0506BAATG - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 8V |
| Capacitance: | 30pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount