text.skipToContent text.skipToNavigation

Manufacturer Part #

3588-1

11x3.8mm Brass Low Profile Universal PC Auto Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3588-1 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20A
Termination Style: PC Pin
Height - Max: 10.16mm
Dimension: L  3.81mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,360
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000+
$0.102
Product Variant Information section