Manufacturer Part #
BK1-HTC-15M
HTC Series 250 V 6.3 A Black Through Hole PCB Vertical Mount FuseBlock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Eaton BK1-HTC-15M - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Contact Material: | Spring Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | 110°C |
| Height - Max: | 13.5mm |
| Dimension: | L 22.6mm x W 5.5mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
1,563
USA:
1,563
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$1.02
75
$0.99
200
$0.97
750
$0.945
2,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Snap Fit