text.skipToContent text.skipToNavigation

Manufacturer Part #

SG420

SQUARE SG 420V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Littelfuse SG420 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 315V
Breakdown Voltage-Max: 525V
AC Discharge Current-Nom: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,000
$0.625
4,000
$0.615
6,000+
$0.605
Product Variant Information section