text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6028 APM PBFREE

40V, 150MA, TH.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N6028 APM PBFREE - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 0.6V
On State Current [It]-Typ: 150mA
Configuration: Single
Peak Current-Max: 5A
Operating Temp Range: -50°C to +100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
664
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$3,320.00
USD
Quantity
Unit Price
2,000+
$1.66
Product Variant Information section