text.skipToContent text.skipToNavigation

Référence fabricant

PESD3V3L2BT,215

PESD Series 26 V 101 pF SMT Bi-Directional ESD Protection Diode - SOD-323

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1850
Product Specification Section
Nexperia PESD3V3L2BT,215 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PESD3V3L2BT,215 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-23-3 package.

Low capacitance double bidirectional ElectroStatic Discharge (ESD) protection diodes in a SOT23 small Surface Mounted Device (SMD) plastic package designed to protect two signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of two lines
  • Ultra low leakage current: IRM < 90 nA
  • Max. peak pulse power: PPP = 350 W
  • ESD protection up to 23 kV
  • Low clamping voltage: VCL = 26 V
  • IEC 61000-4-2, level 4 (ESD)
  • Small SMD plastic package
  • IEC 61000-4-5 (surge); IPP = 15 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection

View the complete PESD3 series of ESD protection diode.

Pricing Section
Stock global :
25
États-Unis:
25
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,58 $
USD
Quantité
Prix unitaire
1
$0.58
15
$0.495
75
$0.44
300
$0.395
1 500+
$0.345