text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ100A

SMAJ Series 100 V 400 W Uni-Directional Transient Voltage Suppressor Diode -SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMAJ100A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 123V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
5,000
$0.0592
10,000
$0.0583
15,000
$0.0577
25,000
$0.0571
50,000+
$0.0556