Référence fabricant
TPSMF4L10A
TPSMF4L Series 17 V 23.5 A Surface Mount TVS Diode - SOD123FL
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOD-123FL Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse TPSMF4L10A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
At present, 5? wafer is used for TPxx/SLDxx TVS AUTO, and some raw materials of TPxx/SLDxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding coming changes for below listed series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Littelfuse SOD-123FL Package TPSMF4Lxx Auto TVS 1st assembly & test source transfer to new location and 2nd assembly & test source approval.At present, there is only one existing assembly& test site (1st source) of SOD-123FL Package TPSMF4Lxx Series Auto TVS products. Due to government land use planning impact and to optimize manufacturing layout, Littelfuse will transfer this existing assembly & test site from current location to new location.Meanwhile, to implement Business Continuous Plan (BCP), Littelfuse will approve 2nd assembly & test site in China for SOD-123FL Package TPSMF4Lxx Series.Existing location of the 1st source assembly & test site will be no longer in any TPSMF4Lxx production till end of Mar, 2024.There will be no change to the form, fit, function, quality, or reliability of the products.
Statut du produit:
Littelfuse TPSMF4L10A - Caractéristiques techniques
| Product Status: | Active |
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 17V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 23.5A |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 10V |
| Reverse Current-Max: | 5µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 12.3V |
| Style d'emballage : | SOD-123FL |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOD-123FL
Méthode de montage :
Surface Mount