text.skipToContent text.skipToNavigation

Référence fabricant

R-78HB15-0.5

R-78HB Series Single Output 15 V DC/DC Converter - SIP-3

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM R-78HB15-0.5 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 15V
Input Voltage: 20V to 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Power Dissipation: 0.65W
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 60mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Style d'emballage :  SIP-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The R-78HB15-0.5 is a part of R-78HB series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-3 Packaging.

The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

Features:

  • Efficiency up to 96%, Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • High voltage input range, up to 72V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3V~24V
  • Low ripple and noise
  • ”L” version with 90° pins

View the complete R-78HB family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
10 Semaines
Commande minimale :
42
Multiples de :
42
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
566,58 $
USD
Quantité
Prix unitaire
42+
$13.49
Product Variant Information section