Manufacturer Part #
R-78W5.0-0.5
0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
RECOM R-78W5.0-0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78W5.0-0.5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 6.5V to 32V |
Pricing Section
Global Stock:
218
USA:
218
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$8.15
4
$8.04
15
$7.94
30
$7.88
75+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk