text.skipToContent text.skipToNavigation

Manufacturer Part #

RPL-10-CT

RPL-10 Series 16 V 10 A Programmable Output 1.15 MHz Buck Converter - LGA-29

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPL-10-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5.5V
Input Voltage: 4V to 16V
Operating Temp Range: -40°C to +125°C
Efficiency: 94%
Power Dissipation: 55W
Load Regulation (%): 0.5%
Output Current: 10A
Switching Frequency-Max: 1MHz
Dimension: L  7mm x W  7mm x H  4.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.80
USD
Quantity
Unit Price
20
$10.34
40
$10.26
60
$10.22
80+
$10.16
Product Variant Information section