Manufacturer Part #
10C4
250 VAC 10 A Screw Mounting Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Delta 10C4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Delta 10C4 - Technical Attributes
| Application: | AC |
| Type: | Power Line Filter |
| Fuse: | No |
| Rated Current: | 10A |
| Mounting Method: | Screw Mount |
Features & Applications
Delta Group is the world's largest provider of switching power supplies and brushless fans, as well as a major source for power management solutions, components, visual displays, industrial automation, networking products, and renewable energy solutions. As a global leader in power electronics, Delta continuously strives to produce environmentally friendly and cost effective solutions for all their products.
The 10C4 series of power entry modules from Delta come Equiped with IEC connector, a fuse holder with optional power on/off switch and voltage selector switch, plus an EMI filter.
Special Features:
- Snap-in mount
- Power module in plastic or metal case with IEC connector, fuse holder, power switch and voltage selector switch
- Adapts to 115V or 250V input voltage with voltage selector switch.
- Compact design and high volume production provide maximum flexibility and significant savings in space and cost over assembly of individual components
- All part numbers are UL recognized, CSA certified and VDE approved
The 10C4 is a screwmounting power entry module with a rated currnet of 10A.
Available Packaging
Package Qty:
140 per Box
Mounting Method:
Screw Mount