Manufacturer Part #
CB1AF-M-24V
Automotive Relay 24V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Bracket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1AF-M-24V - Product Specification
Panasonic Industry CB1AF-M-24V - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 40A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | Quick Connect |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$3.46
100
$3.42
150
$3.40
200
$3.39
250+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Bracket Mount