text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2800-2A-120A5

AZ2800 Series 30 A DPST (2 Form A) 120 VAC Chassis Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2800-2A-120A5 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Coil Resistance: 830Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide / Silver Tin Oxide (AgCdo/AgsO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 1.04mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
Total
$467.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Unit Price
1
$4.94
5
$4.86
20
$4.75
50
$4.67
125+
$4.54
Product Variant Information section