text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ951-1C-24DE

AZ951 Series 1A SPDT 24VDC PCB Mount Sealed Subminiature Light Duty Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ951-1C-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Switching Voltage: 60V
Operating Temp Range: -25°C to +55°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ951-1C-24DE is a 1 amp subminiature relay with a nominal coil voltage of 24 VDC. The AZ951-1C-24DE has a SPDT contact arrangement, is extremely low cost and is epoxy sealed. This relay is expected to run to 10 million operations.
Pricing Section
Global Stock:
0
USA:
0
1,325
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
25
$0.57
75
$0.555
250
$0.54
500
$0.53
1,000+
$0.515
Product Variant Information section