Référence fabricant
193-4MS
193 Series Side Actuated SPST 4 Position Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | CTS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :45 par Tube Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2223 | ||||||||||
Product Specification Section
CTS 193-4MS - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
Fichier
Date
Multiple Change Notification
04/02/2025 Détails et téléchargement
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Statut du produit:
Actif
Actif
CTS 193-4MS - Caractéristiques techniques
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Side Actuated |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The 193-4MS is a part of 193 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Coplanarity: 0.1mm/.004" maximum
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Gull-wing terminal configuration
- Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
- SPST configuration,2 through 10 positions
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into high temperature plastic base
- Lock-over-center design provides positive detent action
- Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
- Materials:
- Gold plated contacts for long-term contact corrosion resistance
- Tin plated terminals for better solderability
- UL 94V-0 plastics
- RoHS compliant
View the complete product family of 193 series DIP Switch
Pricing Section
Stock global :
45
États-Unis:
45
Sur commande :
0
Délai d'usine :
4 Semaines
Quantité
Prix unitaire
45
$0.655
135
$0.64
225
$0.63
450
$0.62
900+
$0.60
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
45 par Tube
Méthode de montage :
Surface Mount