text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB11AA2F

CWSB Series 6 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSB11AA2F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver Over Brass
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
1
$2.79
15
$2.73
30
$2.70
100
$2.65
200+
$2.59
Product Variant Information section