Manufacturer Part #
D102J12S215DQA
D Series 4 A SPST On-None-off Black Twist Quick Connect Terminal Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D102J12S215DQA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D102J12S215DQA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 4A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$1.87
160
$1.85
240
$1.84
400+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Snap Fit