Manufacturer Part #
GW12RCP
GW Series 0.1 A SPDT On-None-On PC Pin Through Hole Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
NKK Switches GW12RCP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:There will be a revision to the method of identification on GW Series Rockers and Paddles for both illuminated and nonilluminated models. Previously, the part number and other identifying marks have been printed on the switch body; the method will be changed to laser etching. This change will apply to standard and custom GW Series Rockers and Paddles.
The process by which identification is applied to the GW Series switch cases will be changing. Previously, both the part number and the lot code were hot stamped on the case, but the method will be revised to pad printing the part number and engraving the lot code. The logo will be also be updated on the label. These changes will effect both standard and custom products for the GW Rockers and Paddles, and GW Illuminated Paddles.
Part Status:
NKK Switches GW12RCP - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 0.1A |
| Termination Style: | Straight Thru Hole |
| Contact Material: | Gold |
| Mounting Method: | Through Hole |
Features & Applications
Extremely thin size allows high density PCB mounting and makes these switches ideal for handheld equipment.
Specifications:
- Electrical Capacity (Resistive Load):
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Standards & Certifications:
- Flammability Standards: UL94V-0 actuator & case/base
- UL Recognition or CSA Certification: The GW Series rockers have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole