Manufacturer Part #
S701C21S2WCQ
Switch Slide SPST Top Slide 15A 250VAC Wire Lead Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2016 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K S701C21S2WCQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K S701C21S2WCQ - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Contact Current-Max: | 15A |
| Termination Style: | Wire |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
72
$3.61
144
$3.57
216+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
2016 per Bag
Mounting Method:
Panel Mount