text.skipToContent text.skipToNavigation

Manufacturer Part #

375424B00034G

BGA 62.5 C/W Thermal Resistance Plastic Black Anodize Heat Sink with Tape

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Boyd 375424B00034G - Technical Attributes
Attributes Table
Thermal Resistance: 62.5°C/W
Material: Aluminum / Black Anodized
Dimension: H  6.35mm x L  15.2mm x W  15.2mm
Features & Applications

The 375424B00034G is a BGA 62.5 C/W thermal resistance plastic black anodize heat sink with tape attachment. This part comes with T410R chomerics tape for plastic surfaces.

Features:

  • Tape mounting saves board space by eliminating mounting holes
  • Convenient peel and stick assembly is quick and clean
  • Pin Fin array allows omni-directional airflow to maximize heat dissipation
  • Thermal Resistance: 1.10
  • Adhesive: Silicone
  • Color: White
  • Carrier: Aluminum
  • Meets Aavid RoHS 9000
Pricing Section
Global Stock:
46,767
USA:
46,767
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
50
$0.90
125
$0.88
250
$0.865
500+
$0.83
Product Variant Information section