text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-13.000MHZ-10-1-U-T

ABM8 Series 13 MHz ±10 ppm 10 pF -10 to +60 °C Ultra Miniature Ceramic Crystal

Mfr. Name: Abracon
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 13MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABM8 Series 13 MHz ±10 ppm 10 pF -10 to 60°C SMT Miniature Ceramic Crystal

Features:

  • Low in height; suitable for thin equipment, 0.7mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Applications:

  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$660.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.66
2,000
$0.54
3,000
$0.535
4,000+
$0.53