text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-400-18-23A-EN-TR

40.000MHz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 40MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 6013Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
4,100
Factory Lead Time:
5-10 Days
Total
$515.00
USD
Quantity
Web Price
1,000+
$0.515
Product Variant Information section