text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-C0

FA-238 Series 25 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Epson Electronics America FA-238 25.0000MB-C0 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.315
3,000
$0.30
4,000
$0.285
5,000+
$0.27
Product Variant Information section