text.skipToContent text.skipToNavigation

Référence fabricant

ASFL1-10.000MHZ-EK-T

ASFL1 Series 10 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
Abracon ASFL1-10.000MHZ-EK-T - Caractéristiques techniques
Attributes Table
Operating Frequency: 10MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASFL1 series is a 3.3 volt surface mount oscillator, this compact 5.0 X 3.2 X 1.2 mm has a low current consumption. Frequencies available range from 312.000 KHz to 125.000 MHz. Standard frequency stabilty is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.

This oscillator is HCMOS/TTL compatible, designed with ACMOS logic with driving capability of TTL and HCMOS loads while maintaining logic HIGH of the HCMOS.

The ASFL1 series is only available in surface mount.

The ASFL1-10.000MHZ-EK-T, is a low profile 10.000 MHz surface mount oscillator, with a supply voltage of 3.3 volts and frequency stability of 30 PPM

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
555,00 $
USD
Quantité
Prix unitaire
1 000+
$0.555
Product Variant Information section