text.skipToContent text.skipToNavigation

Référence fabricant

CSX-750FBB6000000T

CSX750F Series 6 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CITIZEN FINEDEVICE CSX-750FBB6000000T - Caractéristiques techniques
Attributes Table
Operating Frequency: 6MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CSX750F series is a low current consumption ceramic clock oscillator. This industry standard 5 X 7 X 1.6 mm is suitable for various applications such as communication devices AV devices, automotive device and measuring equipment.

With a supply voltage of 5 volt or 3.3 volt, this low profile oscillator has a frequency range of 1.000 MHz to 150.000 MHz. Standard frequency tolerance is 100 PPM, with tighter tolerances available.

The CSX750F series is a highly stable oscillator only available in surface mount.

 

The CSX750FBB-6.000M-UT is a 6.0000 MHz surface mount 5 X 7 oscillator with a frequency tolerance of 50 PPM and supply voltage of 3.3V.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1000
Multiples de :
1000
Total 
1 100,00 $
USD
Quantité
Prix unitaire
1 000+
$1.10
Product Variant Information section