Manufacturer Part #
ECS-3963-240-AU-TR
ECS-3963 Series 24 MHz 3.3 V 5 x 3.2 mm ±100 ppm -55 ~ 125°C Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-3963-240-AU-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-3963-240-AU-TR - Technical Attributes
Attributes Table
| Operating Frequency: | 24MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount