text.skipToContent text.skipToNavigation

Manufacturer Part #

M12T-04BFFB-SL7002

M12 FIELD INSTALLABLE T CODE 4P F CONNECTOR F PIN SCREW-IN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Amphenol LTW M12T-04BFFB-SL7002 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 60V
Current Rating: 12A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.94
USD
Quantity
Unit Price
1
$5.94
10
$5.87
30
$5.82
75
$5.78
200+
$5.69
Product Variant Information section