text.skipToContent text.skipToNavigation

Référence fabricant

0389-2-15-80-08-80-10-0

0389 Series 1 Position Swage Mount Receptacle

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Mill-Max 0389-2-15-80-08-80-10-0 - Caractéristiques techniques
Attributes Table
Type: Receptacle
Style/Orientation: Receptacle
No of Positions: 1
Termination: Swage Mount
Fonctionnalités et applications

The 0389-2-15-80-08-80-10-0 is a Part of 0389 Series 1 Position Swage Mount Receptacle With A Turret.

Specifications:

  • Contact Used: #08, Standard 6 Finger Contact
  • Current Rating = 18 Amps
  • BERYLLIUM COPPER ALLOY 172 (UNS C17200) per
  • ASTM B 194
  • Properties of BERYLLIUM COPPER:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 0389 Series of Receptacles

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 200,00 $
USD
Quantité
Prix unitaire
500
$1.21
1 000
$1.20
1 500+
$1.19
Product Variant Information section