Manufacturer Part #
080-0013
Cable U.FL to RPSMA 105MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 080-0013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 080-0013 - Technical Attributes
Attributes Table
| Connector Type: | RF |
| Length: | 105mm |
| Color: | Grey |
| No of Positions: | 1 |
| Voltage Rating: | 60V |
| Operating Temp Range: | -40°C to +85°C |
| Frequency Range: | 0GHz to 6GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$8.21
5
$8.11
25
$8.02
100
$7.93
250+
$7.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk