text.skipToContent text.skipToNavigation

Manufacturer Part #

046232122015800+

6232 Series 22 Position FFC FPC Vertical 1 Sided Connector Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046232122015800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 22
Pitch: 1 mm
Height - Max: 5.1mm
Style/Orientation: Vertical
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Material: Thermoplastic
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
900
$0.285
1,800
$0.28
3,600
$0.275
4,500+
$0.27
Product Variant Information section