text.skipToContent text.skipToNavigation

Référence fabricant

32-6518-00

518 Series 32 Pin 15.24 mm SMT Gold / Tin Plated IC Socket

Modèle ECAD:
Nom du fabricant: Aries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Aries 32-6518-00 - Caractéristiques techniques
Attributes Table
Type: Collet Socket
Style: SMT
No of Pins: 32
Terminal Pitch: 15.24mm
Fonctionnalités et applications

The 32-6518-00 is a part of 518 Series 32 Pin 15.24mm Row Spacing Surface Mount Gold / Tin Plated IC Socket.

Features:

  • Open frame allows for more efficient utilization of board space and better cooling.
  • Compatible with automatic insertion equipment.
  • Side-to-side and end-to-end stackable.

Specifications:

  • Body material is black UL 94V-0 Glass-Filled 4/6 Nylon.
  • Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-00.
  • 4-fingered collet contact is Beryllium Copper Alloy per
  • Contact current rating=3 Amps.
  • Operating temperature= -67°F to 221°F [-55°C to 105°C].UNS C17200 ASTM-B194-01.

View the available 518 series of IC Sockets

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
95
Multiples de :
1
Total 
486,40 $
USD
Quantité
Prix unitaire
1
$5.27
10
$5.20
30
$5.16
75
$5.12
200+
$5.05
Product Variant Information section