Manufacturer Part #
2213362-2
Solid State 14-18 AWG 7 Position 15 A Dimmable Photocontrol Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2213362-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: Dimmable Photocontrol Receptacle Assembly, Rotating Dimming Receptacle AssemblyGeneral Description of ChangesTo improve productivity and optimize material handling, TE will be updating the packaging method for the listed part numbers. The wire bundling process and partitions currently applied to the these part numbers will be eliminated. Moving forward, products will be packaged without bundling or partitions, using kraft paper as protective material to maintain product integrity and performance during transit and handling. Part numbers remain unaffected in form, fit, or function. Standard packaging quantities will not be affected and all other packaging materials will continue to be used as currently. This change has been internally validated based on TE Connectivity specifications to guarantee quality and performance.Reason for Changes:Enhance operational efficiency and optimize material handlingFirst Ship Date of Changed Items (Changed Parts Only):10-DEC-2025
Part Status:
TE Connectivity 2213362-2 - Technical Attributes
| Type: | Wire to Board |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 7 |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount