text.skipToContent text.skipToNavigation

Manufacturer Part #

40725

18-14 AWG Straight Non-Insulated Open Barrel Ring Tongue

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 40725 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Features & Applications
The 40725 is a 18-14 AWG Straight Non-Insulated Open Barrel Ring Tongue Terminals.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54-3.56 [.100-.140] Max.
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Stock Thickness (mm [in]) = 0.76 [0.030]

 

 

 
Pricing Section
Global Stock:
22,000
USA:
22,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$591.80
USD
Quantity
Unit Price
11,000
$0.0538
22,000
$0.0529
33,000+
$0.052
Product Variant Information section