text.skipToContent text.skipToNavigation

Référence fabricant

SLP-01V

1 Circuit Voltage 300V Current rating 7A AWG #26 to #18 Plug Housing (socket)

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The SLP-01V 1 circuit voltage 300v current rating 7A AWG #26 to #18 Plug housing. It has an operating temperature range: of -25°C to +90°C.

Features:

  • Low insertion force contact
    • The low insertion force contacts reduce surface finish wear and reduce the effects of stress relaxation
  • Housing lance
    • The resilient plastic housing lances secure the contacts in the housing.
  • Inter-housing lock
    • This inter-housing lock secures the plug to the receptacle and prevents accidental disconnection
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
65,00 $
USD
Quantité
Prix unitaire
1 000
$0.065
3 000
$0.0633
5 000
$0.0625
15 000
$0.0608
25 000+
$0.0594
Product Variant Information section