Manufacturer Part #
172-E25-203R001
172 Series 25 Position Dual Row Female Dip Solder D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 172-E25-203R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 172-E25-203R001 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
| Style/Orientation: | Free Hanging In-line |
| Termination: | Solder |
| Operating Temp Range: | -50°C to +100°C |
| Voltage Rating: | 500V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Receptacle |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 172-E25-203R001 is a 25 Position Solder Cup Female D-Sub Connectors.
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
- Low cost economy series
- Non-removable contacts
- Nickel or Tin shells available
- Male Nickel shells have indents to provide grounding and additional retention
- Screw machine contacts offer high reliability
- Optional mounting hardware available
Materials:
- Shell: Steel with Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
- (260°C process temp for cable applications)
- (230°C process temp for board applications)
- Machined contacts:
- Male pins - Brass
- Female pins - Brass
- Plating: Gold flash on entire contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$5.21
100
$5.18
150
$5.17
200
$5.16
250+
$5.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole