Référence fabricant
776231-2
DEUTSCH AMPSEAL 35 Position 3 Row 4 mm Pitch Vertical Header Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :32 par Tray Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2249 | ||||||||||
TE Connectivity 776231-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:AMPSEAL 8P, 14P, 23P, & 35P HeadersDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding additional molding and plating capabilities at approved TE vendors in China. This will apply to the vertical and right angle 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. This is necessary to increase production capacity and meet customer demand. The additional capabilities will not impact connector performance. IMPORTANT: No t, form or function change. Parts are identical to current production. Product drawing(s) are not a ected. These PNs are TE proprietary designs and are therefore considered catalog/general market products. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. Shipments may be mixed.Reason for Changes:This change is necessary to increase production capacity and meet customer demand
eneral Product Description:35P Vertical and Right Angle AMPSEAL Header - Capacity ToolingDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 35P AMPSEAL headers for the part number(s) listed attached. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts from the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.
Statut du produit:
TE Connectivity 776231-2 - Caractéristiques techniques
| No of Positions: | 35 |
| Pitch: | 4 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
32 par Tray
Méthode de montage :
Through Hole