text.skipToContent text.skipToNavigation

Référence fabricant

B4B-PH-KL(LF)(SN)

PH Series 4 Position 2 mm Pitch Through Hole Crimp Top Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2213
Product Specification Section
JST B4B-PH-KL(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Grey
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The B4B-PH-KL(LF)(SN) is a part of PH series 4 position 2.0 mm pitch Through Hole Top entry Wire to Board Lemon yellow shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PH Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,11 $
USD
Quantité
Prix unitaire
1
$0.106
250
$0.104
1 000
$0.10
2 500
$0.0977
10 000+
$0.092
Product Variant Information section