text.skipToContent text.skipToNavigation

Référence fabricant

S08B-PASK-2(LF)(SN)

PA Series 8 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2509
Product Specification Section
JST S08B-PASK-2(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Méthode de montage : Through Hole
Fonctionnalités et applications

The S08B-PASK-2(LF)(SN) is a part of PA Series 8 Position 2.0 mm Pitch Through Hole Wire to Board Single Row shrouded Header Crimp style Connector with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation
  • Highly reliable contact
  • Insertion guide mechanism
  • Flanged press pin

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Headers

Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,32 $
USD
Quantité
Prix unitaire
1
$0.315
100
$0.305
300
$0.30
1 000
$0.29
3 000+
$0.28
Product Variant Information section