text.skipToContent text.skipToNavigation

Référence fabricant

DF11-6DS-2C

DF11 Series Dual Row 6 Position 2 mm Pitch Crimping Socket

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2252
Product Specification Section
Hirose Electric DF11-6DS-2C - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-6DS-2C is a  wire to board, six (6) position, double row socket with a crimping socket connection style.  Meant for Discrete wire, It has a 2mm pitch and is rated for a max of 2 amps.
Pricing Section
Stock global :
657
États-Unis:
657
Sur commande :Order inventroy details
1 200
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
200
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
19,36 $
USD
Quantité
Prix unitaire
200
$0.0968
500
$0.0945
1 500
$0.0919
3 000
$0.0902
10 000+
$0.0854
Product Variant Information section