Manufacturer Part #
0909.0011
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0909.0011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0909.0011 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-2-2/F |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Solder |
| Mounting Style: | Panel Mount |
| Fused: | No |
| Operating Temp Range: | -25°C to +70°C |
| Material: | Thermoplastic Resin |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
80
$3.11
160
$3.08
240+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Panel Mount