Manufacturer Part #
SSL12-J4D00-000001
4 Position 250 V 5 A Jack Housing for Pin Contact SSL Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW SSL12-J4D00-000001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SSL12-J4D00-000001 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Type: | Board to Board |
| Style/Orientation: | Right Angle |
| Material: | Thermoplastic |
| Color: | Natural |
| Fastening Type: | Detent Lock |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.885
30
$0.865
125
$0.835
300
$0.82
1,250+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount